Manufacturer Part #
LTS-7651HR
Single Digit Seven Segment High Efficiency Red 0.43" Common Anode Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-7651HR - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.43in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The LTS-7651HR is a part of LTS series single digit seven segment high efficiency red 0.43" common anode LED display. It has an operating temperature range of -35 °C to +85 °C.
Features:
- 0.43-inch (11 mm) digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.64
75
$0.625
150
$0.615
400
$0.60
1,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole