Manufacturer Part #
LTS-7673GN
Green Single Digit 7-Segment 2.2 mcd Common Cathode 2.1 V Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-7673GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTS-7673GN - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.43in |
| Color: | Green |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.635
75
$0.615
250
$0.60
500
$0.59
1,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole