Manufacturer Part #
SSA-LXB4355SUGW
Four Digit Green 0.111" Through Hole LED Rectangular Chip On Board Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:34 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSA-LXB4355SUGW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSA-LXB4355SUGW - Technical Attributes
Attributes Table
| Display Type: | Light Bar |
| Digit/Alpha/Matrix Size: | 0.111in |
| Color: | Green |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
34
$0.465
102
$0.455
340
$0.44
680
$0.435
1,360+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
34 per Tube
Mounting Method:
Through Hole