Manufacturer Part #
SSA-LXH1225GD
Twelve Digit Green 0.106" Through Hole LED Rectangular Light Bar Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Lumex SSA-LXH1225GD - Technical Attributes
Attributes Table
| Display Type: | Light Bar |
| Digit/Alpha/Matrix Size: | 0.106in |
| Color: | Green |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Features & Applications
The SSA-LXH12 Series is a Twelve Digit Green 0.106" Through Hole LED Rectangular Light Bar Array
Features:
- Pre-Sorted LEDs for Color & Brightness Uniformity
- Easy Installation Over Using Individual LEDs
- Choice of Colors and Color Combinations
- Black or Gray Holders for High Contrast
- Available with Internal Resistor for 5 v and 12 v Operation
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
770
USA:
770
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.55
25
$2.52
50
$2.49
100
$2.46
200+
$2.41
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole