text.skipToContent text.skipToNavigation

Manufacturer Part #

SSB-LX2965IGW

Red/Green 25 mcd Diffused 2.1 V 20 mA Through Hole Bicolor Light Bar

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Lumex SSB-LX2965IGW - Technical Attributes
Attributes Table
Display Type: Light Bar
Color: Red / Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Unit Price
50
$3.45
100
$3.41
150
$3.39
200
$3.38
250+
$3.33
Product Variant Information section