Manufacturer Part #
TDSL1150
TDSL11 Series Red 7 mm Seven Segment Common Anode Numeric Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Vishay TDSL1150 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.275in |
| Color: | Red |
| Common Pin Value: | Anode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$1.03
100
$1.01
200
$0.985
250
$0.98
750+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole