text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSO1150-K

Single Digit Seven Segment Green 0.28" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDSO1150-K - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.28in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,500.00
USD
Quantity
Unit Price
20
$1.03
40
$1.01
100
$0.985
250
$0.96
500+
$0.925
Product Variant Information section