text.skipToContent text.skipToNavigation

Manufacturer Part #

VDMO10A0

VDMO10 Series Soft Orange 7 Segment 605 nm SMT Display 10 mm Common Anode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay VDMO10A0 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Orange
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,800
USA:
8,800
6,400
Factory Stock:Factory Stock:
6,400
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
800+
$0.665
Product Variant Information section