text.skipToContent text.skipToNavigation

Manufacturer Part #

11-21SYGC/S530-E2/3T

2 V 20 mA Round Flat Top Yellow Green Clear 39 mcd Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Everlight 11-21SYGC/S530-E2/3T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 39mcd
Viewing Angle: 60°
Wavelength: 575nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.5mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$146.40
USD
Quantity
Unit Price
3,000
$0.0488
6,000
$0.0479
9,000
$0.0474
12,000
$0.0471
15,000+
$0.046
Product Variant Information section