text.skipToContent text.skipToNavigation

Manufacturer Part #

11-22SURSYGC/S530-A2/TR8

LED BI-COLOR Red/Yellowish Green 60º Smt

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 11-22SURSYGC/S530-A2/TR8 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 21 mcd/ 51mcd
Viewing Angle: 60°
Wavelength: 575 nm/ 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.5mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
2000
Total
$1,368.00
USD
Quantity
Unit Price
2,000
$0.117
6,000
$0.114
20,000
$0.112
30,000+
$0.11
Product Variant Information section