text.skipToContent text.skipToNavigation

Manufacturer Part #

12-21SYGC/S530-E2/TR8

Super Yellow/Green 3 x 1 mm 120 ° 26 mcd Water Clear Lens Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Everlight 12-21SYGC/S530-E2/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 26mcd
Viewing Angle: 120°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Features & Applications

The 12-21SYGC/S530-E2/TR8 is a Yellow green 1.9 mm round subminiature water clear lens LED with 26 mcd intensity and viewing angle of 120°.

Features:

  • Package in 12 mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free

Applications:

  • Small indicator for indoor applications
  • Flat backlight for LCD, switches and symbols
  • Indicator and backlight in office equipment
  • Indicator and backlight for battery driven equipment
  • Indicator and backlight for audio and video equipment
  • Automotive : backlighting in dashboards and switches
  • Telecommunication:indicator and backlighting in telephone and fax

 

 

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,060.00
USD
Quantity
Unit Price
2,000
$0.0563
4,000
$0.0553
6,000
$0.0547
8,000
$0.0543
10,000+
$0.053
Product Variant Information section