text.skipToContent text.skipToNavigation

Manufacturer Part #

15-21UYC/S530-A2/3T

replacement 15-21UYC/S530-A2/TR8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Everlight 15-21UYC/S530-A2/3T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25A
Intensity: 39mcd
Viewing Angle: 130°
Wavelength: 589nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,056.30
USD
Quantity
Unit Price
3,000
$0.0534
6,000
$0.0524
9,000
$0.0519
12,000
$0.0515
15,000+
$0.0503
Product Variant Information section