text.skipToContent text.skipToNavigation

Manufacturer Part #

18-225/R6G6C-A01/3T

LED GRN/RED 50/78M SMT

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 18-225/R6G6C-A01/3T - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 112 mcd/ 72.0mcd
Viewing Angle: 120°
Wavelength: 625 nm/ 575.5nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$2,352.00
USD
Quantity
Unit Price
3,000+
$0.112
Product Variant Information section