text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21/BHC-AP1Q2/4T

PCB TOP VIEW SMD LED SINGLE COLOR BLUE

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Everlight 19-21/BHC-AP1Q2/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.7V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 100°
Wavelength: 468nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$286.80
USD
Quantity
Unit Price
4,000
$0.0717
8,000+
$0.0695
Product Variant Information section