text.skipToContent text.skipToNavigation

Manufacturer Part #

200-BR

LED TH T-1 3/4 5mm 14mcd Diffused Red

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
VCC 200-BR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 14mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 135mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.8mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$49.50
USD
Quantity
Unit Price
100
$0.495
200
$0.485
400
$0.48
500
$0.475
1,500+
$0.46
Product Variant Information section