text.skipToContent text.skipToNavigation

Manufacturer Part #

204-10SURC/S530-A3

LED RED CLEAR 3.0MM ROUND T/H

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 204-10SURC/S530-A3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 400mcd
Viewing Angle: 30°
Wavelength: 634nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Dimension: D  4mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1
Total
$1,622.00
USD
Quantity
Unit Price
1
$0.0866
2,000
$0.0849
3,000
$0.084
4,000
$0.0833
5,000+
$0.0811
Product Variant Information section