text.skipToContent text.skipToNavigation

Manufacturer Part #

204-10SURC/S530-A4-L

LED RED CLEAR 3MM ROUND T/H EXTENDED LENGTH

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 204-10SURC/S530-A4-L - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 500mcd
Viewing Angle: 30°
Dimension: H  5.2mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$59.55
USD
Quantity
Unit Price
250
$0.0819
750
$0.0794
1,250
$0.0783
5,000
$0.0753
7,500+
$0.0734
Product Variant Information section