text.skipToContent text.skipToNavigation

Manufacturer Part #

2120A1

Neon Panel Mount Indicator Red .310″ Small Dome 125V Wire Leads

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
VCC 2120A1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 125V
Forward (Drive) Current: 1.9mA
Mounting Method: Panel Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$379.00
USD
Quantity
Unit Price
100+
$3.79
Product Variant Information section