text.skipToContent text.skipToNavigation

Manufacturer Part #

2191QL5-12V

PMI RND .31" LED 12V Tab Green

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 2191QL5-12V - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 12V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
4,499
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$522.00
USD
Quantity
Unit Price
100+
$5.22
Product Variant Information section