text.skipToContent text.skipToNavigation

Manufacturer Part #

27-21/BHC-AP1Q2/3C

1.7 x 1.0 x 1.1 mmm 25 mA 130° Blue Color Right Angle Chip LED With Clear Lens

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 27-21/BHC-AP1Q2/3C - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 2.7V/3.3V/3.7V
Forward (Drive) Current: 20mA
Intensity: 112mcd
Viewing Angle: 130°
Dimension: H  1.1mm x L  1.7mm x W  0.6mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,528.80
USD
Quantity
Unit Price
3,000
$0.0757
6,000
$0.0743
9,000+
$0.0728
Product Variant Information section