text.skipToContent text.skipToNavigation

Manufacturer Part #

383-2SURD/S530-A3

Red 5 mm 40° 500 mcd Diffused 2 V Radial LED Lamp - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 383-2SURD/S530-A3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 500mcd
Viewing Angle: 40°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.6mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$144.80
USD
Quantity
Unit Price
250
$0.0756
500
$0.0742
1,250
$0.0724
3,000
$0.0707
7,500+
$0.0676
Product Variant Information section