text.skipToContent text.skipToNavigation

Manufacturer Part #

3GD-F

Green 35° Diffused 50 mcd 2.8 V Through Hole LED With Diffused Lens - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 3GD-F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 50mcd
Viewing Angle: 35°
Dimension: H  5.3mm x D  3.8mm
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.60
USD
Quantity
Unit Price
250
$0.0811
500
$0.0796
1,250
$0.0776
2,500
$0.0761
5,000+
$0.0728
Product Variant Information section