text.skipToContent text.skipToNavigation

Manufacturer Part #

4300F5LC

4300F Series Green 3 mm 50° 1.6 mcd Diffused 1.8 V Solid State LED Lamp - T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4300F5LC - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 50°
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
100
$0.38
300
$0.37
400
$0.365
1,000
$0.36
1,500+
$0.35
Product Variant Information section