text.skipToContent text.skipToNavigation

Manufacturer Part #

4301H1/5

4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4301H1/5 - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 60°
Dimension (Inch): H  0.339in x D  0.197in
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$59.50
USD
Quantity
Unit Price
100
$0.595
200
$0.585
400
$0.575
1,500+
$0.555
Product Variant Information section