text.skipToContent text.skipToNavigation

Manufacturer Part #

4303F5

4303F Series Green 3 mm 90° 3 mcd Diffused 2 V Solid State LED - T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
VCC 4303F5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 3.6mcd
Viewing Angle: 90°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.1mm x D  3.1mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
989
USA:
989
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
100
$0.21
200
$0.205
400
$0.20
1,250
$0.196
2,500+
$0.191
Product Variant Information section