text.skipToContent text.skipToNavigation

Manufacturer Part #

4305H7

4305H Series Yellow 5 mm 30° 160 mcd 2.2 V Non Diffused Solid State LED -T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4305H7 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Non Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 160mcd
Viewing Angle: 30°
Dimension (Inch): H  0.342in x D  0.197in
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000+
$0.285
Product Variant Information section