text.skipToContent text.skipToNavigation

Manufacturer Part #

4308H7

4308H Series Yellow 5 mm 24° 140 mcd Non-Diffused 2.2 V Solid State LED -T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4308H7 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Non Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 24°
Dimension (Inch): H  0.347in x L  0.23in
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$409.50
USD
Quantity
Unit Price
100
$0.335
300
$0.325
500
$0.32
1,000
$0.315
2,000+
$0.31
Product Variant Information section