text.skipToContent text.skipToNavigation

Manufacturer Part #

484-10SYGT/S530-E2

3 mm Yellow Green 80 º Intensity Min 6.3 mcd Typical 12.5 mcd Through-hole LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 484-10SYGT/S530-E2 - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Tinted
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12.5mcd
Viewing Angle: 80°
Dimension: H  3.8mm x D  3.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
51000
Multiple Of:
1000
Total
$3,340.50
USD
Quantity
Unit Price
1,000
$0.0705
2,000
$0.0692
3,000
$0.0685
5,000
$0.0675
10,000+
$0.0655
Product Variant Information section