text.skipToContent text.skipToNavigation

Manufacturer Part #

5100H1

5100H Series 2 V 20 mA 30 mcd 635 nm Wire Leads Red LED Panel Mount Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
VCC 5100H1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 35mA
Intensity: 30mcd
Wavelength: 635nm
Operating Temp Range: -40°C to +85°C
Dimension: H  19.1mm x D  7.1mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$123.00
USD
Quantity
Unit Price
100
$1.23
200
$1.22
400
$1.21
500+
$1.20
Product Variant Information section