text.skipToContent text.skipToNavigation

Manufacturer Part #

5100H7

PMI Round .25" LED 2.1V Wire Yellow

Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Wavelength: 585nm
Dimension: H  19.05mm x D  5mm
Mounting Method: Snap Fit
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$93.00
USD
Quantity
Web Price
100
$0.93
300
$0.88
500
$0.875
1,500
$0.865
2,500+
$0.86
Product Variant Information section