Manufacturer Part #
521-9201F
T-1 3/4 (Ø 5mm) Green; 60mcd; 569nm Midget Flange Led
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 521-9201F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 521-9201F - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Tinted / Non Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 60mcd |
| Viewing Angle: | 30° |
| Dimension: | H 12.57mm x D 5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
5+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag