text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9210F

521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Dialight 521-9210F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The 521-9210F is a 3 mm Ø single diffused green color LED.

Product Specifications:

  • Series: 521
  • Configuration: 3 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 3mm
  • Lamp Type: Single Color
  • Lens Color: Diffused
  • Forward Current mA: 30mA
  • Reverse Current: 100 @ Vr = 5V
  • Forward Current: Pulsed 120mA
  • Derating from: 50° @ .4mA/°C
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -55~+100
  • Storage Temperature: -55~+100
  • LED Type: Standard Efficiency
  • Color: Green  
  • Luminous Intensity: Min 4.7
  • Luminous Intensity Typical: 12.6
  • Power Dissipation Max: 100mW 

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
1,108
USA:
1,108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
75
$0.34
150
$0.335
300
$0.33
750
$0.325
1,500+
$0.315
Product Variant Information section