text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9211F

521 Series Yellow 3 mm 60° 10 mcd Diffused 20 mA 2.1 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Dialight 521-9211F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.45mm x D  3mm
Mounting Method: Through Hole
Features & Applications

The 521-9211F is a part of 521-series Through hole 2.1 V 60° viewing angle and 10 mcd intensity Yellow LED Lamp. It has an Operating Temperature ranging -55 °C to +100 °C .

Product Features:

  • Yellow Lamp
  • 3 mm Lens Configuration
  • Discrete LED Lamp
  • Bulk Packaging OptionsSizes available in 3 mm
  • Single Color type Lens
  • Diffused Lens Color
  • LED Type Standard Efficiency
  • Luminous Intensity Min is 7.4
  • Power Dissipation Max 60 mW
  • Operating Temperature is -55 °C to +100 °C 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2400
Multiple Of:
100
Total
$660.00
USD
Quantity
Unit Price
75
$0.30
150
$0.295
300
$0.29
750
$0.285
1,500+
$0.275
Product Variant Information section