text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9250F

521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9250F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.3V
Forward (Drive) Current: 10mA
Intensity: 5.2mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 135mW
Operating Temp Range: -20°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.81mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The 521-9250F is a 5 mm Ø single green color LED with diffused lens.

Product Specifications:

  • Series: 521
  • Configuration: 5 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 5 mm
  • Lamp Type: Single Color
  • Lens Color: Diffused
  • Forward Current mA: 250 mA
  • Forward Current: Pulsed 90 mA
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -20~+100
  • Storage Temperature: -55~+100
  • LED Type: Standard Efficiency
  • Color: Green
  • Luminous Intensity: Min 4.2
  • Luminous Intensity Typical: 12.7
  • Power Dissipation Max: 135 mW 
  • Wavelength: 569nm

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2300
Multiple Of:
100
Total
$736.00
USD
Quantity
Unit Price
50
$0.35
125
$0.345
250
$0.34
750
$0.33
1,500+
$0.32
Product Variant Information section