text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9327F

521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Dialight 521-9327F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 1.8mcd
Viewing Angle: 50°
Dimension: H  8.81mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The 521-9327F is part of 521 Series Diffused LED Lamp. It can sustain standard temperature ranges from -55°C to 100°C. This device is lead free.

Features:

  • It is Standard Efficiency LED Type
  • Min Luminous Intensity is 1.2
  • Typical Luminous Intensity is 1.8
  • Forward Current is 7 mA
  • Test Current is 2 mA
  • Max Power Dissipation is 24 mW

 

 

Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
14
Multiple Of:
1
Total
$2.23
USD
Quantity
Unit Price
125
$0.159
250
$0.157
500
$0.155
1,500
$0.151
3,000+
$0.147
Product Variant Information section