text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9459F

521 Series Red Green 3 mm 50° 4.7/10 mcd 45 mA 2/2.1 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9459F - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 50°
Dimension: H  4.59mm x D  3mm
Mounting Method: Through Hole
Features & Applications

The 521-9459F is a 3 mm Ø BI-color LED with Non tinted diffused lens.

Product Specifications:

  • Series: 521
  • Configuration: 3 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 3 mm
  • Lamp Type: BI- Color
  • Lens Color: Non-tinted Diffused
  • Forward Current mA: 45 mA
  • Forward Current: Pulsed 60 mA
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -55~+100
  • Storage Temperature: -55~+100
  • Luminous Intensity: Min 4.7
  • Luminous Intensity Typical:10
  • Power Dissipation Max: 140 mW 

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1100
Multiple Of:
100
Total
$737.00
USD
Quantity
Unit Price
100
$0.715
200
$0.70
300
$0.695
500
$0.685
1,000+
$0.67
Product Variant Information section