text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9464F

Ø5 mm 30 mA Super Bright Water Clear Non-Diffused Red LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9464F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 125mcd
Viewing Angle: 24°
Dimension: H  8.81mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3200
Multiple Of:
100
Total
$736.00
USD
Quantity
Unit Price
100
$0.25
300
$0.245
500
$0.24
1,500
$0.235
2,500+
$0.23
Product Variant Information section