text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9651F

521 Series Red/Green Ø 5 mm 60° 90/40 mcd 40/30 mA 1.8/2.1 V LED Lamp

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9651F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd/40mcd
Viewing Angle: 60°
Dimension: H  8.64mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1100
Multiple Of:
100
Total
$770.00
USD
Quantity
Unit Price
25
$0.775
50
$0.76
125
$0.745
300
$0.73
750+
$0.70
Product Variant Information section