text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9948F

521 Series White Ø5 mm 30° 2500 mcd Single Lamp 30 mA 3.2 V Water Clear Lens LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9948F - Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 2500000mcd
Viewing Angle: 30°
Dimension: H  8.71mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The 521-9948F is a part of 521-series Single Lamp 5 mm Discrete White 20 mA Water Clear lens of White LED. It has an Operating Temperature ranging -40 °C to +80 °C. 

Product Features:

  • Standard Efficiency type LED
  • 5 mm Discrete White WC
  • Bulk Packaging Options
  • Sizes available in 5mm
  • Single Color type Lamp
  • Water Clear Color Lens
  • Operating Temperature -40 °C to +80 °C
  • Luminous Intensity Min 880
  • Luminous Intensity Max 2500
  • Test Current mA 20mA
  • Power Dissipation Max 111mW

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$760.00
USD
Quantity
Unit Price
15
$1.61
30
$1.60
75
$1.58
150
$1.56
300+
$1.52
Product Variant Information section