text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0204F

550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-0204F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12.3mcd
Viewing Angle: 60°
Wavelength: 560nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.27mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications

The 550-0204F is a 5 mm Ø diffused single green color LED circuit board indicator .

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
100
Total
$742.50
USD
Quantity
Unit Price
40
$0.54
100
$0.53
200
$0.52
400
$0.515
1,000+
$0.495
Product Variant Information section