text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0304F

550 Series Yellow Ø5 mm 60° 12.3 mcd 2.1 V Top View LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-0304F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12.3mcd
Viewing Angle: 60°
Dimension: H  9.27mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
100
Total
$705.00
USD
Quantity
Unit Price
100
$0.505
200
$0.495
400
$0.49
500
$0.485
1,500+
$0.47
Product Variant Information section