text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0407F

550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Dialight 550-0407F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12.3mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 80mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  12.45mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications

The 550-0407F is a 5 mm Ø diffused single red color LED circuit board indicator.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

 
Pricing Section
Global Stock:
19
USA:
19
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
19
Multiple Of:
1
Total
$6.08
USD
Quantity
Unit Price
75
$0.32
150
$0.315
300
$0.31
750
$0.305
1,500+
$0.295
Product Variant Information section