text.skipToContent text.skipToNavigation

Manufacturer Part #

550-0708F

550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-0708F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 7.5V
Forward (Drive) Current: 12mA
Intensity: 8mcd
Viewing Angle: 60°
Dimension: H  9.4mm x L  13.62mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications

The 550-0708F is part of 550 Series LED Circuit Board Indicator family. It can sustain standard temperature ranges from -20°C to 85°C. This device is lead free.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35 mm (0.250”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.422 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1200
Multiple Of:
100
Total
$786.00
USD
Quantity
Unit Price
30
$0.72
75
$0.705
150
$0.69
300
$0.68
750+
$0.655
Product Variant Information section