text.skipToContent text.skipToNavigation

Manufacturer Part #

550-2305F

550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-2305F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 50°
Dimension: H  10.67mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1700
Multiple Of:
100
Total
$748.00
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.465
500
$0.455
1,250+
$0.44
Product Variant Information section