text.skipToContent text.skipToNavigation

Manufacturer Part #

550-2405F

550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-2405F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 7mcd
Viewing Angle: 50°
Dimension: H  10.67mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$672.00
USD
Quantity
Unit Price
100
$0.45
300
$0.44
400
$0.435
1,000
$0.425
1,500+
$0.42
Product Variant Information section