text.skipToContent text.skipToNavigation

Manufacturer Part #

550-3107-010F

550 Series BI-Color Yellow/ Green 50 ° Diffused 2.1 V Ø5 mm Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-3107-010F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 8.7mcd
Viewing Angle: 50°
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.00
USD
Quantity
Unit Price
100
$0.805
200
$0.79
300
$0.78
400
$0.775
500+
$0.755
Product Variant Information section