text.skipToContent text.skipToNavigation

Manufacturer Part #

550-5507F

550 Series Single Red Ø 5 mm 24° 125 mcd 2.2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-5507F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 125mcd
Viewing Angle: 24°
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$669.50
USD
Quantity
Unit Price
100
$0.535
200
$0.525
400
$0.515
1,500+
$0.495
Product Variant Information section