text.skipToContent text.skipToNavigation

Manufacturer Part #

550-6307F

550 Series Yellow 4 mm 150 º 8.7 mcd Diffused 20 mA 2.1 V LED Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-6307F - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 8.7mcd
Viewing Angle: 150°
Dimension: H  6.22mm x L  14.3mm x W  6.22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$754.00
USD
Quantity
Unit Price
30
$0.645
75
$0.63
150
$0.62
400
$0.605
1,000+
$0.58
Product Variant Information section