text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0001-907F

551 Series Green 60 ° Diffused 2.6 V 3 mm Through Hole Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0001-907F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.6V
Forward (Drive) Current: 30mA
Intensity: 29mcd
Viewing Angle: 60°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1200
Multiple Of:
100
Total
$786.00
USD
Quantity
Unit Price
100
$0.70
200
$0.685
300
$0.68
500
$0.67
1,000+
$0.655
Product Variant Information section