text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0203F

551 Series Green 3 mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0203F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Dimension: H  8.6mm x L  6.2mm x W  4.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$704.00
USD
Quantity
Unit Price
40
$0.485
100
$0.475
200
$0.465
500
$0.455
1,250+
$0.44
Product Variant Information section